
| Quantity | Price |
|---|---|
| 1+ | $132.460 |
| 2+ | $118.750 |
| 4+ | $108.860 |
| 10+ | $105.050 |
| 20+ | $101.250 |
Product Information
Product Overview
The FSLV12 CL078 is a FIT® Soldering Sleeve, one-piece shield ground termination system features a strong, soldered connection which is completely insulated and encapsulated. It consists of a heat-shrinkable thermoplastic sleeve containing a precisely engineered preform of fluxed solder and thermoplastic inserts at each end. When placed over a cable shield and heated, the solder melts and flows, connecting the ground lead and shield. The outer sleeve shrinks and the thermoplastic inserts melt, encapsulating the termination. The result is a perfectly soldered, strain-relieved and environmentally protected termination. Solder preform assures exact quantity of solder and flux, producing optimum solder connections for maximum strength, lowest voltage drop. Transparent heat-shrinkable insulating sleeve allows inspection of termination, provides long-life strain relief. Meltable inserts insure complete environmental protection.
- Water resistant protection
- Heavy-duty splice connection
- Insulating sleeve contains solder alloy preform of 51.2% tin, 30.6% lead, 18.2% cadmium
- For shielding ground terminations
Applications
Industrial
Technical Specifications
Terminator
Blue
15.8mm
FIT SLV Series
3.2mm
PVDF (Polyvinylidene Fluoride)
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
