Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFPRINT1/8 YL082
Newark Part No.93F5821
Product RangeFIT PRINT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $543.560 |
| 2+ | $496.760 |
| 4+ | $478.760 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$543.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFPRINT1/8 YL082
Newark Part No.93F5821
Product RangeFIT PRINT Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions-
I.D. Max-
I.D. Min3.18mm
Shrink Ratio3:1
Product RangeFIT PRINT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FPRINT1/8 YL082 is a 2-inch yellow Wire Marker designed to economically meet the wire identification needs many markets. FIT®-PRINT heat shrinkable identification system is constructed of polyolefin tubing with a 3:1 shrink ratio, smear-resistant sleeves feed directly into standard typewriters or dot matrix printers.
- 22 to 16AWG Wire gauge
Applications
Industrial, Computers & Computer Peripherals, Automation & Process Control, Consumer Electronics
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
3.18mm
Product Range
FIT PRINT Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
