Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT FAB-6 BK005
Newark Part No.16C7673
Product RangeFIT FAB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $806.860 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$806.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT FAB-6 BK005
Newark Part No.16C7673
Product RangeFIT FAB Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial2.362"
I.D. Supplied - Metric60mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial1.181"
I.D. Recovered Max - Metric30mm
Shrink Tubing / Boot MaterialPE (Polyethylene) / Polyester
Product RangeFIT FAB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT FAB-6 BK005 is a black Heat Shrink Tubing made of polyethylene/polyester fabric. The tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- 135°C Full recovery temperature
- -40 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
60mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
1.181"
Shrink Tubing / Boot Material
PE (Polyethylene) / Polyester
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
2.362"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
30mm
Product Range
FIT FAB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate