Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFIT-105-1 BK008Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03F2995
Product RangeFIT 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.960 |
| 3+ | $189.310 |
| 5+ | $181.740 |
| 10+ | $174.160 |
| 25+ | $163.350 |
| 50+ | $154.690 |
| 100+ | $147.120 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$197.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT-105-1 BK008Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03F2995
Product RangeFIT 105 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Length - Metric7.62m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangeFIT 105 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT-105-1 BK008 is a black Heat Shrink Tubing made of flexible irradiated PVC. The tubing offers 2:1 shrink ratio and 2000psi minimum tensile strength. It is used for wire harnesses and cable assemblies, flame-retardant requirements, automated cutting machines (spools) and with heat sensitive substrates.
- 400V/mil Minimum dielectric strength
- 100°C Full recovery temperature
- -20 to 105°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.62m
I.D. Recovered Max - Metric
12.7mm
Product Range
FIT 105 Series
Technical Docs (2)
Alternatives for FIT-105-1 BK008
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
