Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFIT-105-1/8 BK005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03F2982
Product RangeFIT 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.020 |
| 5+ | $149.960 |
| 10+ | $146.900 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$153.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT-105-1/8 BK005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03F2982
Product RangeFIT 105 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.57mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangeFIT 105 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FIT-105-1/8 BK005 is a 100ft black irradiated PVC Heat Shrink Tube that offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. It is used in PVC cable, heat sensitive substrate, wire harnesses, cable assemblies, automated cutting machines, flame-retardant requirements and fast recovery time applications. FIT® 105 tubing has a shrink ratio approximately 2:1 at 100°C.
- Low water absorption and UV-resistant
- 30% Stronger than standard polyolefin
- Low shrink temperature (100°C)
- UL VW-1 and CSA OFT flame-retardant
- 2000psi Tensile strength
- Self-extinguishing
- 10¹¹Ω-cm Volume resistivity
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.18mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
1.57mm
Product Range
FIT 105 Series
Technical Docs (2)
Alternatives for FIT-105-1/8 BK005
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
