Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF7501IN BK105Copy
Newark Part No.24C8154
Product RangeFIT 750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $398.320 |
| 2+ | $357.120 |
| 4+ | $327.360 |
| 10+ | $315.910 |
| 20+ | $304.470 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$398.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF7501IN BK105Copy
Newark Part No.24C8154
Product RangeFIT 750 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 750 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F7501IN BK105 is a black dual-wall Heat Shrink Tubing made of cross-linked polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength. It shall be homogeneous and essentially free from flaws, pinholes, defects, cracks, seams and inclusions. The adhesive will bond to a wide variety of plastics, rubbers and metals.
- 500V/mil Minimum dielectric strength
- 121°C Minimum shrink temperature
- -55 to 110°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
12.7mm
Product Range
FIT 750 Series
Technical Docs (2)
Alternatives for F7501IN BK105
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
