Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF6215/8 BK072Copy
Newark Part No.88K2723
Product RangeFIT 621 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.170 |
| 2+ | $213.530 |
| 4+ | $195.740 |
| 10+ | $188.890 |
| 20+ | $182.050 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$238.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF6215/8 BK072Copy
Newark Part No.88K2723
Product RangeFIT 621 Series
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial0.6"
I.D. Supplied - Metric15.24mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.15"
I.D. Recovered Max - Metric3.81mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 621 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT-621-5/8 BK072 is a 1.5ft black heavy wall adhesive lined irradiated polyolefin Heat Shrink Tube suitable for indoor/outdoor applications. This tube is used in direct burial, large-to-small connector-to-cable protection, corrosion protection of metal parts and underground utility splice protection. FIT® 621 tubing has a shrink ratio approximately 5.6:1 at 121°C.
- Resistant to oils and chemicals
- Excellent durability and toughness
- Low water absorption
- Heavy-duty abrasion resistance and UV resistance
- 1200psi Tensile strength
- Low temperature flexibility
- 10¹³Ω-cm Volume resistivity
Applications
Industrial
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
15.24mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.15"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.6"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
3.81mm
Product Range
FIT 621 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
