Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF6215/8 BK068Copy
Newark Part No.99F3502
Product RangeFIT 621 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $687.180 |
| 2+ | $628.020 |
| 4+ | $605.260 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$687.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF6215/8 BK068Copy
Newark Part No.99F3502
Product RangeFIT 621 Series
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial0.6"
I.D. Supplied - Metric15.24mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.15"
I.D. Recovered Max - Metric3.81mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 621 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F6215/8 BK068 is a black adhesive-lined Heat Shrink Tubing made of dual-wall flexible polyolefin. The thick-wall tubing offers 5.6:1 shrink ratio and 1200psi minimum tensile strength.
- 200V/mil Minimum dielectric strength
- 121°C Full recovery temperature
- -55 to 90°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
15.24mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.15"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.6"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
3.81mm
Product Range
FIT 621 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
