Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF6213 BK072Copy
Newark Part No.89K7929
Product RangeFIT 621 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $437.800 |
| 2+ | $392.510 |
| 4+ | $359.800 |
| 10+ | $347.220 |
| 20+ | $334.640 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$437.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF6213 BK072Copy
Newark Part No.89K7929
Product RangeFIT 621 Series
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial3"
I.D. Supplied - Metric76.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.752"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 621 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F6213 BK072 is a black adhesive-lined Heat Shrink Tubing made of dual-wall flexible polyolefin. The thick-wall tubing offers 5.6:1 shrink ratio and 1200psi minimum tensile strength.
- 200V/mil Minimum dielectric strength
- 121°C Full recovery temperature
- -55 to 90°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
76.2mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.752"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
3"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
19.1mm
Product Range
FIT 621 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
