Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF6212 BK068Copy
Newark Part No.86K8698
Product RangeFIT 621 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $874.820 |
| 2+ | $799.500 |
| 4+ | $770.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$874.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF6212 BK068Copy
Newark Part No.86K8698
Product RangeFIT 621 Series
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial2"
I.D. Supplied - Metric50.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.53mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 621 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT-621-2 BK068 is a 5ft black heavy wall adhesive lined irradiated polyolefin Heat Shrink Tube suitable for indoor/outdoor applications. This tube is used in direct burial, large-to-small connector-to-cable protection, corrosion protection of metal parts and underground utility splice protection. FIT® 621 tubing has a shrink ratio approximately 5.6:1 at 121°C.
- Resistant to oils and chemicals
- Excellent durability and toughness
- Low water absorption
- Heavy-duty abrasion resistance and UV resistance
- 1200psi Tensile strength
- Low temperature flexibility
- 10¹³Ω-cm Volume resistivity
Applications
Industrial
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
50.8mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
2"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
9.53mm
Product Range
FIT 621 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
