Print Page
F62111/4 BK068
Adhesive Lined Heat Shrink Tubing, Pack of 10 6" Pieces, 5.6:1, 1.25 ", 31.75 mm, Black, 6 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F62111/4 BK068Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 92F7201 |
| Product Range | FIT 621 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $770.430 |
| 2+ | $704.100 |
| 4+ | $678.590 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$770.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F62111/4 BK068Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 92F7201 |
| Product Range | FIT 621 Series |
| Technical Datasheet | |
| Shrink Ratio | 5.6:1 |
| I.D. Supplied - Imperial | 1.25" |
| I.D. Supplied - Metric | 31.75mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 6" |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Imperial | 0.22" |
| I.D. Recovered Max - Metric | 5.588mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | FIT 621 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 5.6:1 |
|---|---|
| I.D. Supplied - Metric | 31.75mm |
| Length - Imperial | 6" |
| I.D. Recovered Max - Imperial | 0.22" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 1.25" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Metric | 5.588mm |
| Product Range | FIT 621 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
