Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F6003/4 BK005Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 92F7166 |
| Product Range | FIT 600 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,259.270 |
| 2+ | $1,234.080 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,259.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F6003/4 BK005Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 92F7166 |
| Product Range | FIT 600 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.752" |
| I.D. Supplied - Metric | 19.1mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 100ft |
| Length - Metric | 30.5m |
| I.D. Recovered Max - Imperial | 0.43" |
| I.D. Recovered Max - Metric | 10.91mm |
| Shrink Tubing / Boot Material | Chlorinated PO (Polyolefin) |
| Product Range | FIT 600 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FIT®-600 F6003/4 BK005 from Alpha Wire is a black Heat Shrink Tubing made of chlorinated polyolefin. This heat shrink tubing offers more flexibility than standard XLPO and has 2x the tensile strength of silicone rubber. FIT®-600 is a reliable way to protect and seal terminations or add additional mechanical ruggedness while providing an elegant appearance when used alone or on OEM equipment.
- 2:1 Shrink ratio
- Oil, heat and abrasion resistant
- -75°C to 121°C Temperature range
- 130°C Full recovery shrink temperature
- More flexible than standard XLPO
- Tensile strength 1500 psi (10.34 N/mm2)
- Dielectric strength 300 V/mil
- Flame retardant - UL VW-1
- Meets AMS-DTL-23053/1 Class 1 and 2
Applications
Industrial, Maintenance & Repair, Safety
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 19.1mm |
| Length - Imperial | 100ft |
| I.D. Recovered Max - Imperial | 0.43" |
| Shrink Tubing / Boot Material | Chlorinated PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.752" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 30.5m |
| I.D. Recovered Max - Metric | 10.91mm |
| Product Range | FIT 600 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
