New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Heat Shrink
                                                                                                    5. Standard Heat Shrink Tubing
                                                                                                    Print Page

                                                                                                    F50026 NA112

                                                                                                    Heat Shrink Tubing, FIT®-500, Pk of 50 2' Pieces, 1.5:1, 0.046 ", 1.169 mm, Natural, 2 ft, 609.6 mm

                                                                                                    ALPHA WIRE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALPHA WIRE F50026 NA112
                                                                                                    ALPHA WIRE F50026 NA112
                                                                                                    ALPHA WIRE F50026 NA112
                                                                                                    ALPHA WIRE F50026 NA112
                                                                                                    ManufacturerALPHA WIRE
                                                                                                    Manufacturer Part NoF50026 NA112
                                                                                                    Newark Part No.92F7163
                                                                                                    Product RangeFIT 500 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ALPHA WIRE
                                                                                                    ManufacturerALPHA WIRE
                                                                                                    Manufacturer Part NoF50026 NA112
                                                                                                    Newark Part No.92F7163
                                                                                                    Product RangeFIT 500 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Shrink Ratio1.5:1
                                                                                                    I.D. Supplied - Imperial0.046"
                                                                                                    I.D. Supplied - Metric1.169mm
                                                                                                    Shrink Tubing / Boot ColourNatural
                                                                                                    Length - Imperial2ft
                                                                                                    Length - Metric609.6mm
                                                                                                    I.D. Recovered Max - Imperial0.022"
                                                                                                    I.D. Recovered Max - Metric0.56mm
                                                                                                    Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
                                                                                                    Product RangeFIT 500 Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The FIT®-500 F50026 NA112 from Alpha Wire is a natural color Heat Shrink Tubing made of PTFE. This heat shrink tubing offers thin wall thickness, high shrink temperature and excellent chemical resistance. FIT®-500 is a reliable way to protect and seal terminations or add additional mechanical ruggedness while providing an elegant appearance when used alone or on OEM equipment.

                                                                                                    • 1.5:1 Shrink ratio
                                                                                                    • Excellent chemical resistance
                                                                                                    • Wide temperature range of -75°C to 260°C
                                                                                                    • 327°C Full recovery shrink temperature
                                                                                                    • High tensile strength - 2500 psi (17.21 N/mm2)
                                                                                                    • Excellent dielectric properties - 800V/mil min. strength
                                                                                                    • Extremely thin wall thickness
                                                                                                    • Low friction coefficient
                                                                                                    • Flammability rating UL 94V-0
                                                                                                    • Meets AMS DTL-23053/12 Class 3
                                                                                                    • Sold in Packs of 50 2-Foot Pieces

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Safety

                                                                                                    Technical Specifications

                                                                                                    Shrink Ratio

                                                                                                    1.5:1

                                                                                                    I.D. Supplied - Metric

                                                                                                    1.169mm

                                                                                                    Length - Imperial

                                                                                                    2ft

                                                                                                    I.D. Recovered Max - Imperial

                                                                                                    0.022"

                                                                                                    Shrink Tubing / Boot Material

                                                                                                    PTFE (Polytetrafluoroethylene)

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    I.D. Supplied - Imperial

                                                                                                    0.046"

                                                                                                    Shrink Tubing / Boot Colour

                                                                                                    Natural

                                                                                                    Length - Metric

                                                                                                    609.6mm

                                                                                                    I.D. Recovered Max - Metric

                                                                                                    0.56mm

                                                                                                    Product Range

                                                                                                    FIT 500 Series

                                                                                                    Technical Docs (2)

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.