Print Page
F3503/32 CL063
Heat Shrink Tubing, FIT 350, Pack of 24 6" Pieces, 2:1, 0.093 ", 2.362 mm, Transparent, 6 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F3503/32 CL063Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 66F2546 |
| Product Range | FIT 350 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.500 |
| 2+ | $61.240 |
| 4+ | $57.760 |
| 10+ | $54.280 |
| 20+ | $49.760 |
| 40+ | $48.020 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$67.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F3503/32 CL063Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 66F2546 |
| Product Range | FIT 350 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.093" |
| I.D. Supplied - Metric | 2.362mm |
| Shrink Tubing / Boot Colour | Transparent |
| Length - Imperial | 6" |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Imperial | 0.046" |
| I.D. Recovered Max - Metric | 1.168mm |
| Shrink Tubing / Boot Material | PVDF (Polyvinylidene Fluoride) |
| Product Range | FIT 350 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 2.362mm |
| Length - Imperial | 6" |
| I.D. Recovered Max - Imperial | 0.046" |
| Shrink Tubing / Boot Material | PVDF (Polyvinylidene Fluoride) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.093" |
|---|---|
| Shrink Tubing / Boot Colour | Transparent |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Metric | 1.168mm |
| Product Range | FIT 350 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
