Print Page
F3503/16 CL103
Heat Shrink Tubing, FIT 350, Pack of 25 4' Pieces, 2:1, 0.187 ", 4.75 mm, Transparent, 4 ft, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F3503/16 CL103Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 92F7150 |
| Product Range | FIT 350 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $605.750 |
| 2+ | $553.600 |
| 4+ | $533.550 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$605.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F3503/16 CL103Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 92F7150 |
| Product Range | FIT 350 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.187" |
| I.D. Supplied - Metric | 4.75mm |
| Shrink Tubing / Boot Colour | Transparent |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.093" |
| I.D. Recovered Max - Metric | 2.36mm |
| Shrink Tubing / Boot Material | PVDF (Polyvinylidene Fluoride) |
| Product Range | FIT 350 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FIT3503/16 CL103 is a clear Heat Shrink Tubing made of Irradiated PVDF. The tubing offers 2:1 shrink ratio and 5000psi minimum tensile strength. The tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- 800V/mil Minimum dielectric strength
- 175°C Full recovery temperature
- -55 to 175°C Temperature range
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 4.75mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.093" |
| Shrink Tubing / Boot Material | PVDF (Polyvinylidene Fluoride) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.187" |
|---|---|
| Shrink Tubing / Boot Colour | Transparent |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 2.36mm |
| Product Range | FIT 350 Series |
Technical Docs (2)
Alternatives for F3503/16 CL103
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
