Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F321V3/8 WH004Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83F7734 |
| Product Range | FIT 321V Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.860 |
| 5+ | $229.180 |
| 10+ | $224.510 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
$233.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F321V3/8 WH004Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83F7734 |
| Product Range | FIT 321V Series |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.374" |
| I.D. Supplied - Metric | 9.5mm |
| Shrink Tubing / Boot Colour | White |
| Length - Imperial | 200ft |
| Length - Metric | 60.96m |
| I.D. Recovered Max - Imperial | 0.126" |
| I.D. Recovered Max - Metric | 3.2mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | FIT 321V Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 9.5mm |
| Length - Imperial | 200ft |
| I.D. Recovered Max - Imperial | 0.126" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.374" |
|---|---|
| Shrink Tubing / Boot Colour | White |
| Length - Metric | 60.96m |
| I.D. Recovered Max - Metric | 3.2mm |
| Product Range | FIT 321V Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
