Print Page
F321V1/8 BK002
Heat Shrink Tubing, FIT 321V Thin Wall, 3:1, 0.125 ", 3.175 mm, Black, 500 ft, 152.4 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F321V1/8 BK002Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83F7729 |
| Product Range | FIT 321V Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $562.000 |
| 2+ | $550.760 |
| 5+ | $539.520 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$562.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F321V1/8 BK002Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83F7729 |
| Product Range | FIT 321V Series |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.125" |
| I.D. Supplied - Metric | 3.175mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 500ft |
| Length - Metric | 152.4m |
| I.D. Recovered Max - Imperial | 0.043" |
| I.D. Recovered Max - Metric | 1.1mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | FIT 321V Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 3.175mm |
| Length - Imperial | 500ft |
| I.D. Recovered Max - Imperial | 0.043" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.125" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 152.4m |
| I.D. Recovered Max - Metric | 1.1mm |
| Product Range | FIT 321V Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
