Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF32111/2 BK070
Newark Part No.89K7928
Product RangeFIT 321 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.460 |
| 2+ | $156.420 |
| 4+ | $143.380 |
| 10+ | $138.370 |
| 20+ | $133.350 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$174.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF32111/2 BK070
Newark Part No.89K7928
Product RangeFIT 321 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.571"
I.D. Supplied - Metric39.9mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.512"
I.D. Recovered Max - Metric13mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 321 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F32111/2 BK070 is a black dual-wall Heat Shrink Tubing made of flexible polyolefin with thick-wall adhesive. The tubing offers 3:1 shrink ratio and 1500psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 110°C Minimum shrink temperature
- 110°C Full recovery temperature
- -55 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
39.9mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.512"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.571"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
13mm
Product Range
FIT 321 Series
Technical Docs (2)
Alternatives for F32111/2 BK070
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
