Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF3003/8 BK069
Newark Part No.86K8695
Product RangeFIT 300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.720 |
| 2+ | $57.150 |
| 6+ | $50.900 |
| 12+ | $47.330 |
| 25+ | $44.050 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$60.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF3003/8 BK069
Newark Part No.86K8695
Product RangeFIT 300 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.135"
I.D. Recovered Max - Metric3.43mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 300 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT-300-3/8 BK069 is a 4ft Black Surface irradiated/Dual extruded polyolefin Heat Shrink Tube ideally used for component encapsulation, end cap transitions, connector strain relief. It has tough, thick outer wall that shrinks and an inner wall that melts and seals. FIT® 300 tubing has a shrink ratio from 3:1 to 6:1 at 110°C depending on size.
- Halogen-free
- No corrosion
- 1500PSI Tensile strength
- 1 x 10¹⁶Ω-cm Volume resistivity
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.135"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
3.43mm
Product Range
FIT 300 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability