Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF221MS/1 BK032
Newark Part No.28B5271
Product RangeFIT 221 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.240 |
| 10+ | $47.140 |
| 25+ | $43.960 |
| 50+ | $42.360 |
| 100+ | $40.770 |
Price for:Each
Minimum: 1
Multiple: 1
$52.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF221MS/1 BK032
Newark Part No.28B5271
Product RangeFIT 221 Series
Technical Datasheet
Kit Contents30 6" long Pieces of 3/64" to 3/16" FIT-221 Heat Shrink Tubing in Black, Blue, Red, Green, Yellow
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT-221-MS-1 BK032 is a 30-piece Heat Shrink Tubing Assortment Kit with cross linked polyolefin tubing.
- -55 to 135°C Temperature range
- 1500PSI Tensile strength
- 500V/mil Dielectric strength
Applications
Industrial
Contents
30-piece 3/64 to 3/16" FIT-221 Heat Shrink Tubing (6") in black, red, yellow, blue and green.
Technical Specifications
Kit Contents
30 6" long Pieces of 3/64" to 3/16" FIT-221 Heat Shrink Tubing in Black, Blue, Red, Green, Yellow
SVHC
No SVHC (25-Jun-2025)
Product Range
FIT 221 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability