Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F221L3/32 BK002Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 78X5802 |
| Product Range | FIT 221L Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $484.340 |
| 2+ | $474.650 |
| 5+ | $464.970 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$484.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F221L3/32 BK002Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 78X5802 |
| Product Range | FIT 221L Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.093" |
| I.D. Supplied - Metric | 2.36mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 500ft |
| Length - Metric | 152.4m |
| I.D. Recovered Max - Imperial | 0.046" |
| I.D. Recovered Max - Metric | 1.17mm |
| Shrink Tubing / Boot Material | LSZH (Low Smoke Zero Halogen) PO (Polyolefin) |
| Product Range | FIT 221L Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 2.36mm |
| Length - Imperial | 500ft |
| I.D. Recovered Max - Imperial | 0.046" |
| Shrink Tubing / Boot Material | LSZH (Low Smoke Zero Halogen) PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.093" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 152.4m |
| I.D. Recovered Max - Metric | 1.17mm |
| Product Range | FIT 221L Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
