Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF221B3/16 BK204Copy
Newark Part No.88T7713
Product RangeFIT 221B Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $455.890 |
| 2+ | $431.580 |
| 5+ | $420.370 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$455.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF221B3/16 BK204Copy
Newark Part No.88T7713
Product RangeFIT 221B Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial500ft
Length - Metric152.4m
I.D. Recovered Max - Imperial0.092"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Alpha Wire's FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
500ft
I.D. Recovered Max - Imperial
0.092"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4m
I.D. Recovered Max - Metric
2.36mm
Product Range
FIT 221B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
