Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F2214IN BK007Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 92F7139 |
| Product Range | FIT 221 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,127.690 |
| 2+ | $1,105.140 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$1,127.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F2214IN BK007Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 92F7139 |
| Product Range | FIT 221 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 4" |
| I.D. Supplied - Metric | 101.6mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 50ft |
| Length - Metric | 15.24m |
| I.D. Recovered Max - Imperial | 2" |
| I.D. Recovered Max - Metric | 50.8mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | FIT 221 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 101.6mm |
| Length - Imperial | 50ft |
| I.D. Recovered Max - Imperial | 2" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 4" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 15.24m |
| I.D. Recovered Max - Metric | 50.8mm |
| Product Range | FIT 221 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
