Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF2213/4 RD105
Newark Part No.97F8948
Product RangeFIT 221 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.16 |
| 2+ | $45.41 |
| 5+ | $41.19 |
| 10+ | $37.60 |
| 25+ | $33.80 |
| 50+ | $32.11 |
| 100+ | $29.57 |
| 250+ | $27.46 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$48.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2213/4 RD105
Newark Part No.97F8948
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.752"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourRed
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.53mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F2213/4 RD105 is a red Heat Shrink Tubing made of cross-linked polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.752"
Shrink Tubing / Boot Colour
Red
Length - Metric
1.2m
I.D. Recovered Max - Metric
9.53mm
Product Range
FIT 221 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate