Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F2213/4 CL007Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98B0354 |
| Product Range | FIT 221 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.790 |
| 5+ | $177.690 |
| 10+ | $174.140 |
| 25+ | $170.580 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$188.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F2213/4 CL007Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98B0354 |
| Product Range | FIT 221 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.752" |
| I.D. Supplied - Metric | 19.1mm |
| Shrink Tubing / Boot Colour | Transparent |
| Length - Imperial | 50ft |
| Length - Metric | 15.24m |
| I.D. Recovered Max - Imperial | 0.375" |
| I.D. Recovered Max - Metric | 9.53mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | FIT 221 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The F2213/4 CL007 is a clear Heat Shrink Tubing made of cross-linked polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 19.1mm |
| Length - Imperial | 50ft |
| I.D. Recovered Max - Imperial | 0.375" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.752" |
|---|---|
| Shrink Tubing / Boot Colour | Transparent |
| Length - Metric | 15.24m |
| I.D. Recovered Max - Metric | 9.53mm |
| Product Range | FIT 221 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
