Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2213/32 YL103Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97F8989
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.680 |
| 2+ | $68.650 |
| 4+ | $64.750 |
| 10+ | $60.850 |
| 20+ | $55.780 |
| 40+ | $53.830 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$75.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2213/32 YL103Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97F8989
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.093"
I.D. Supplied - Metric2.36mm
Shrink Tubing / Boot ColourYellow
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.046"
I.D. Recovered Max - Metric1.17mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FIT221 series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
- 1500psi Minimum tensile strength
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.36mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.046"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.093"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.17mm
Product Range
FIT 221 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
