Print Page
F2211/8 RD062
Heat Shrink Tubing, FIT 221, Pack of 28 6" Pieces, 2:1, 0.125 ", 3.175 mm, Red, 6 ", 152.4 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2211/8 RD062Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86K1451
Product RangeFIT 221 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.970 |
| 5+ | $33.490 |
| 10+ | $31.840 |
| 25+ | $30.350 |
| 50+ | $28.570 |
| 100+ | $26.980 |
Price for:Pack of 28
Minimum: 1
Multiple: 1
$39.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2211/8 RD062Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86K1451
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.175mm
Shrink Tubing / Boot ColourRed
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.58mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.175mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Red
Length - Metric
152.4mm
I.D. Recovered Max - Metric
1.58mm
Product Range
FIT 221 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
