Print Page
F2211/4 RD103
Heat Shrink Tubing, FIT 221, Pack of 25 4' Pieces, 2:1, 0.25 ", 6.35 mm, Red, 4 ft, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2211/4 RD103Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97F8977
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.850 |
| 2+ | $111.450 |
| 4+ | $105.120 |
| 10+ | $98.790 |
| 20+ | $90.550 |
| 40+ | $87.390 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$122.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2211/4 RD103Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97F8977
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourRed
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The F2211/4 RD103 is a red Heat Shrinkable Tubing made of cross linked polyolefin. It offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink is made from premium compounds under the tightest manufacturing controls. This means FIT will consistently has excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- -55 to 135°C Temperature range
Applications
Maintenance & Repair
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Red
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.18mm
Product Range
FIT 221 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
