Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2211/2 WH105
Newark Part No.97F8956
Product RangeFIT 221 Series
Your Part Number
570 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $28.390 | $7.350 |
| 5+ | $25.240 | $7.350 |
| 10+ | $24.100 | $7.350 |
| 25+ | $23.050 | $7.350 |
| 50+ | $21.790 | $7.350 |
| 100+ | $21.240 | $7.350 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2211/2 WH105
Newark Part No.97F8956
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourWhite
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT-221-1/2 WH105 is a 20ft white multipurpose irradiated polyolefin Heat Shrink Tube ideal for harnessing, wire bundling, strain reliefs or any applications where components must be insulated or packaged. FIT® 221 frame-retardant tubing has a shrink ratio approximately 2:1 at 121°C.
- Flexible
- No corrosion
- 1500PSI Tensile strength
- 1 x 10¹⁴Ω-cm Volume resistivity
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
White
Length - Metric
1.2m
I.D. Recovered Max - Metric
6.35mm
Product Range
FIT 221 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
