Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2211/2 GR105
Newark Part No.97F8955
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.270 |
| 2+ | $34.200 |
| 5+ | $31.020 |
| 10+ | $28.310 |
| 25+ | $25.450 |
| 50+ | $24.180 |
| 100+ | $22.270 |
| 250+ | $20.680 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$36.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2211/2 GR105
Newark Part No.97F8955
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourGreen
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Green
Length - Metric
1.2m
I.D. Recovered Max - Metric
6.35mm
Product Range
FIT 221 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
