Print Page
F2211/2 BK105
Heat Shrink Tubing, Single Wall, PO, Pack of 5 4' Pieces, 2:1, 0.5 ", 12.7 mm, Black, 4 ft, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2211/2 BK105Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85K9548
Product RangeFIT 221 Series
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.450 |
| 5+ | $27.420 |
| 10+ | $26.070 |
| 25+ | $24.850 |
| 50+ | $23.390 |
| 100+ | $22.090 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$29.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2211/2 BK105Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85K9548
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FIT-221-1/2 BK105 is a Heat Shrink Tubing that offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. The tubing is made from premium compounds under the tightest manufacturing controls and has excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- 0.025" nominal recovered wall thickness
- -55 to 135°C temperature range
- 200% Minimum elongation
- 121°C full recovery temperature
- 90°C minimum shrink temperature
- 1500psi minimum tensile strength
- 500V/mil minimum dielectric strength
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
6.35mm
Product Range
FIT 221 Series
Technical Docs (2)
Alternatives for F2211/2 BK105
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
