Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF2211/16 BL060
Newark Part No.97F8998
Product RangeFIT 221 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.800 |
| 2+ | $42.160 |
| 6+ | $37.550 |
| 12+ | $34.920 |
| 25+ | $32.500 |
Price for:Pack of 36
Minimum: 1
Multiple: 1
$44.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2211/16 BL060
Newark Part No.97F8998
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourBlue
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.78mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
Blue
Length - Metric
152.4mm
I.D. Recovered Max - Metric
0.78mm
Product Range
FIT 221 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate