Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF105MS/1 BK032Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28B5224
Product RangeFIT 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.820 |
| 10+ | $76.550 |
| 25+ | $71.380 |
| 50+ | $68.790 |
| 100+ | $66.200 |
Price for:Each
Minimum: 1
Multiple: 1
$84.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF105MS/1 BK032Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28B5224
Product RangeFIT 105 Series
Technical Datasheet
Kit Contents60-Pcs of 6" Length 3/64" to 1/4" Black FIT-105 Heat Shrink Tubing
Product RangeFIT 105 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The F105MS/1 BK032 is a Heat-shrink Tubing Kit suitable for use in R&D labs, engineering development and maintenance departments. This kit provides heat-shrink tubing in various sizes and colors in pre-cut pieces up to 6-inch.
Applications
Industrial, Maintenance & Repair
Contents
60-piece 6" Length 3/64" to 1/4" black FIT-105 heat shrink tubing.
Technical Specifications
Kit Contents
60-Pcs of 6" Length 3/64" to 1/4" Black FIT-105 Heat Shrink Tubing
SVHC
No SVHC (04-Feb-2026)
Product Range
FIT 105 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
