Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF1053/64 BK005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03F2976
Product RangeFIT 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.130 |
| 5+ | $163.890 |
| 10+ | $160.610 |
| 25+ | $157.330 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$174.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF1053/64 BK005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03F2976
Product RangeFIT 105 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.046"
I.D. Supplied - Metric1.169mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.58mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangeFIT 105 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The F1053/64 BK005 is a black Heat Shrink Tubing made of irradiated PVC. The tubing offers 2:1 shrink ratio and 2000psi minimum tensile strength.
- 400V/mil Minimum dielectric strength
- 100°C Minimum shrink temperature
- 105°C Full recovery temperature
- -20 to 105°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.169mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.023"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.046"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
0.58mm
Product Range
FIT 105 Series
Technical Docs (2)
Alternatives for F1053/64 BK005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
