Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF1053/4 BK008Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14C3878
Product RangeFIT 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.190 |
| 5+ | $109.360 |
| 10+ | $107.170 |
| 25+ | $104.990 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$114.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF1053/4 BK008Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14C3878
Product RangeFIT 105 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.752"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Length - Metric7.62m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.53mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangeFIT 105 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The F1053/4 BK008 is a black Heat Shrink Tubing made of irradiated PVC. The tubing offers 2:1 shrink ratio and 3000psi minimum tensile strength.
- 1083V/mil Minimum dielectric strength
- 100°C Minimum shrink temperature
- 105°C Full recovery temperature
- -20 to 105°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.752"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.62m
I.D. Recovered Max - Metric
9.53mm
Product Range
FIT 105 Series
Technical Docs (2)
Alternatives for F1053/4 BK008
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
