Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF1051/8 BK008Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27M2414
Product RangeFIT 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.220 |
| 5+ | $48.200 |
| 10+ | $45.190 |
| 20+ | $42.180 |
| 50+ | $39.170 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$51.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF1051/8 BK008Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27M2414
Product RangeFIT 105 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Length - Metric7.62m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.57mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangeFIT 105 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT-105-1/8 BK008 is a 25ft black irradiated PVC Heat Shrink Tube that offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. It is used in PVC cable, heat sensitive substrate, wire harnesses, cable assemblies, automated cutting machines, flame-retardant requirements and fast recovery time applications. FIT® 105 tubing has a shrink ratio approximately 2:1 at 100°C.
- Low water absorption and UV-resistant
- 30% Stronger than standard polyolefin
- Low shrink temperature (100°C)
- UL VW-1 and CSA OFT flame-retardant
- 2000psi Tensile strength
- Self-extinguishing
- 10¹¹Ω-cm Volume resistivity
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.18mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.62m
I.D. Recovered Max - Metric
1.57mm
Product Range
FIT 105 Series
Technical Docs (2)
Alternatives for F1051/8 BK008
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
