Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF1051/16 BK008Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03F2979
Product RangeFIT 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.540 |
| 5+ | $54.130 |
| 10+ | $49.890 |
| 25+ | $48.890 |
| 50+ | $47.890 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$56.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF1051/16 BK008Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03F2979
Product RangeFIT 105 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.062"
I.D. Supplied - Metric1.58mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Length - Metric7.62m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.79mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangeFIT 105 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The F1051/16 BK008 is a FIT® Heat Shrink Tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink product is made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- Irradiated material
- Low longitudinal shrinkage
- Wide temperature range
- Chemical and solvent-resistant
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.58mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.062"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.62m
I.D. Recovered Max - Metric
0.79mm
Product Range
FIT 105 Series
Technical Docs (2)
Alternatives for F1051/16 BK008
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
