Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoDW04AR117 TL355Copy
Newark Part No.48AC6132
Your Part Number
No Longer Available
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoDW04AR117 TL355Copy
Newark Part No.48AC6132
Technical Datasheet
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector Type A90° M12 Plug
Connector to Connector90° M12 Plug to M12 Straight Receptacle
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector to Connector
90° M12 Plug to M12 Straight Receptacle
Connector Type B
M12 Sensor Straight 4 Position Receptacle
Cable Length - Metric
600mm
Product Range
-
Connector Type A
90° M12 Plug
Connector Type B
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
