Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoAZ241936 VI005
Newark Part No.92B8859
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.750 |
| 5+ | $75.160 |
| 10+ | $65.960 |
| 25+ | $56.370 |
| 50+ | $52.540 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$84.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ241936 VI005
Newark Part No.92B8859
Technical Datasheet
Jacket MaterialETFE
Jacket ColorViolet
Wire Gauge24AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.14mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.14mm
Product Range
-
Jacket Color
Violet
No. of Max Strands x Strand Size
-
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate