Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $75.130 |
| 5+ | $67.680 |
| 10+ | $63.810 |
| 25+ | $62.040 |
| 50+ | $58.770 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$75.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ221934 BR005
Newark Part No.28Y4525
Technical Datasheet
Jacket MaterialETFE
Jacket ColorBrown
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max200°C
Conductor Area CSA0.38mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.32mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.32mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.38mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
