Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $784.280 |
| 5+ | $734.330 |
| 10+ | $684.370 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$784.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAT261938 WH001Copy
Newark Part No.64X9295
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorWhite
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA0.15mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.97mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.97mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.15mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
