Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAR0300104 SL357
Newark Part No.48AC6058
Technical Datasheet
Connector Type AM12 Sensor Straight 3 Position Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The AR0300104 SL357 from Alpha Wire is a cordset. The cordset has M12 female straight connector on one end and unterminated / cut end on the other end. This cordset makes easier for reliable and high-performance industrial connectivity.
- 3 poles
- 22AWG (26/36) bare copper conductor
- SR-PVC insulation, -40°C slate PVC jacket
- 7x static, 10x dynamic bend radius
- Cordset handle flex applications up to 5 million flex life cycles
- Rated voltage is 300V
- Operating temperature range from -40°C to 105°C
- AWM 21959, 60C oil, UL sun res approval
- Cable length is 3meter
Technical Specifications
Connector Type A
M12 Sensor Straight 3 Position Receptacle
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
