Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9851 RD005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AJ8074
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $627.020 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$627.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9851 RD005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AJ8074
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialCopper
External Diameter1.78mm
Impedance50ohm
Jacket ColorRed
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Wire Gauge30AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
30.5m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
1.78mm
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Imperial)
100ft
Wire Gauge
30AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
