Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9821 BL002
Newark Part No.28B8861
Technical Datasheet
Wire Gauge25AWG
Conductor Area CSA-
Impedance124ohm
Jacket ColorBlue
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size7 x 33AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Gauge
25AWG
Impedance
124ohm
Reel Length (Imperial)
500ft
No. of Max Strands x Strand Size
7 x 33AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Blue
Reel Length (Metric)
152.4m
Conductor Material
Copper
External Diameter
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
