Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No9179B BR005
Newark Part No.85K9962
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $409.790 |
| 10+ | $405.650 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$409.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9179B BR005
Newark Part No.85K9962
Technical Datasheet
Coaxial Cable TypeRG179B
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.54mm
Impedance75ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge30AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG179B
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
75ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
30.48m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
2.54mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Imperial)
100ft
Wire Gauge
30AWG
Technical Docs (1)
Alternatives for 9179B BR005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate