Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $273.580 |
| 5+ | $255.340 |
| 10+ | $237.100 |
| 25+ | $218.860 |
| 50+ | $200.620 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$273.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No910 NC005
Newark Part No.03F5752
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge10AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter2.616mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 910 NC005 is a 100ft 10AWG Bus Bar Wire with electrolytic soft-drawn and annealed solid tin-plated copper conductor.
- REACH regulation (EC 1907/2006)
Applications
Industrial
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
2.616mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate