New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Sensor Connectors & Components
                                                                                                    4. Sensor Distribution Boxes
                                                                                                    Print Page

                                                                                                    910-5M NC032

                                                                                                    Sensor Distribution Box, 5m Cable, M12 Connector - 5 Pole, 8 Ports, 910 Series, IP67

                                                                                                    ALPHA WIRE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALPHA WIRE 910-5M NC032
                                                                                                    ManufacturerALPHA WIRE
                                                                                                    Manufacturer Part No910-5M NC032
                                                                                                    Newark Part No.05AC5099
                                                                                                    Product Range910 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ALPHA WIRE
                                                                                                    ManufacturerALPHA WIRE
                                                                                                    Manufacturer Part No910-5M NC032
                                                                                                    Newark Part No.05AC5099
                                                                                                    Product Range910 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Connection Type5m Cable
                                                                                                    Cable Length5m
                                                                                                    No. of Ports8Ports
                                                                                                    Output TypeM12 Connector - 5 Pole
                                                                                                    No. of Output Ports8Ports
                                                                                                    Product Range910 Series
                                                                                                    IP RatingIP67
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The 910-5M NC032 from Alpha Wire is a 910 series M12 passive distribution box with 5m cable. This 8 ports (M12 receptacles) distribution box has capability to simplify industrial connectivity system by saving space and time. It is suitable for a wide range of applications from traditional factory automation floor to harsh food and beverage environments. This compact distribution box consolidates and simplifies wiring from sensors/actuators to the controller. It also eliminates the need for additional enclosures.

                                                                                                    • Black zero-halogen polyurethane control cable
                                                                                                    • Thermoplastic housings for industrial use
                                                                                                    • Two signal per port
                                                                                                    • Gold plated copper alloy contacts, nickel plated copper alloy receptacle shell
                                                                                                    • LED activity indicator
                                                                                                    • 10V to 30VDC voltage rating, 4A per port/12A maximum current rating
                                                                                                    • IP67/NEMA 6P sealing
                                                                                                    • Contact resistance is ≤ 5mohm, insulation resistance is <gt/> 10^9ohm
                                                                                                    • Approved by UL (file number : E485156)
                                                                                                    • Operating temperature range from -15°C to +80°C (C-track and UL maximum 60°C)

                                                                                                    Contents

                                                                                                    910-5M NC032 distribution box, 2 dust covers for unused sockets, 10 attachable labels.

                                                                                                    Technical Specifications

                                                                                                    Input Connection Type

                                                                                                    5m Cable

                                                                                                    No. of Ports

                                                                                                    8Ports

                                                                                                    No. of Output Ports

                                                                                                    8Ports

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Cable Length

                                                                                                    5m

                                                                                                    Output Type

                                                                                                    M12 Connector - 5 Pole

                                                                                                    Product Range

                                                                                                    910 Series

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.