Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9059C BK021Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88K1504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $882.530 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$882.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9059C BK021Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88K1504
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA0.32mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter6.15mm
Impedance73ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge22AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9059C BK021 is a Coaxial Cable with solid bare copper wire conductor and polyethylene insulation. The RG59U coaxial cable comes with a bare copper braid shield (95% coverage) and a black PVC jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
- 12.4lbs Maximum pull tension
- 1700Vrms Voltage rating
- 21pf/ft at 1kHz Nominal ground capacitance
- 66% Velocity of propagation
- 55.1Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.6Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
- -20 to 60°C Temperature range
Applications
Signal Processing, Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
1000ft
External Diameter
6.15mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.32mm²
Reel Length (Metric)
304.8m
Impedance
73ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Alternatives for 9059C BK021
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
