Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9058X BK002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92F9565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $588.670 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$588.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9058X BK002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92F9565
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA0.52mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter4.95mm
Impedance53ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge20AWG
Conductor MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG58
Reel Length (Imperial)
500ft
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
0.52mm²
Reel Length (Metric)
152.4m
Impedance
53ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
