Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.700 |
| 10+ | $263.020 |
Price for:Spool of 500
Minimum: 2
Multiple: 1
$531.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No891819 BR002
Newark Part No.48M1337
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max105°C
Conductor Area CSA0.96mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.083mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.083mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Metric)
152.4m
Conductor Area CSA
0.96mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
